STM32® 32-bit MCU Family

Leading Supplier of ARM® Cortex®-M Microcontrollers

STM32F7 Series of very High-Performance MCUs with ARM® Cortex®-M7 Core

Taking advantage of STMicroelectronics' ART Accelerator™ as well as an L1 cache, STM32F7 devices deliver the maximum theoretical performance of the Cortex-M7 no matter whether code is executed from embedded Flash or external memory: 1082 CoreMark /462 DMIPS at 216 MHz fCPU.

Smart architecture with new peripheral set
The STM32F7 series unleashes the new Cortex-M7 core:

  • AXI and multi-AHB bus matrix for interconnecting core, peripherals and memories
  • Two general-purpose DMA controllers and dedicated DMAs for Ethernet, high-speed USB On-The-Go interface and the Chrom-ART graphic accelerator.
  • Peripheral speed independent from CPU speed (dual clock support) allowing system clock changes without any impact on peripheral operations
  • Even more peripherals, such as two serial audio interfaces (SAI) with SPDIF output support, three I²S half-duplex with SPDIF input support, two USB OTG with dedicated power supply and Dual-mode QuadSPI Flash
  • Large SRAM with a scattered architecture:
    • 320 Kbytes of universal data memory, including 64 Kbytes of Tightly-Coupled Memory for Data (DTCM) for time critical data handling (stack, heap...)
    • 16 Kbytes of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines
    • 4 Kbytes of backup SRAM to keep data in the lowest power modes
xxx

STM32 F7

ObrazManufacturer Part NumberOpisProgramowane przez DigiKeyProcesor rdzeniaRozmiar rdzeniaDostępna ilość CenaWyświetl szczegóły
IC MCU 32BIT 64KB FLASH 100LQFPSTM32F730V8T6IC MCU 32BIT 64KB FLASH 100LQFPNiezweryfikowaneARM® Cortex®-M7Wersja 32-bitowe540 - Immediate$26.01Wyświetl szczegóły
IC MCU 32BIT 512KB FLASH 64LQFPSTM32F722RET6IC MCU 32BIT 512KB FLASH 64LQFPNiezweryfikowaneARM® Cortex®-M7Wersja 32-bitowe539 - Immediate$43.40Wyświetl szczegóły
IC MCU 32BIT 512KB FLASH 64LQFPSTM32F732RET6IC MCU 32BIT 512KB FLASH 64LQFPNiezweryfikowaneARM® Cortex®-M7Wersja 32-bitowe774 - Immediate$44.42Wyświetl szczegóły
IC MCU 32BIT 512KB FLSH 176UFBGASTM32F723IEK6IC MCU 32BIT 512KB FLSH 176UFBGANiezweryfikowaneARM® Cortex®-M7Wersja 32-bitowe4380 - Immediate$59.87Wyświetl szczegóły
IC MCU 32BIT 1MB FLASH 100LQFPSTM32F745VGT6IC MCU 32BIT 1MB FLASH 100LQFPZweryfikowaneARM® Cortex®-M7Wersja 32-bitowe838 - Immediate$60.09Wyświetl szczegóły
IC MCU 32BIT 512KB FLASH 176LQFPSTM32F746IET6IC MCU 32BIT 512KB FLASH 176LQFPNiezweryfikowaneARM® Cortex®-M7Wersja 32-bitowe326 - Immediate$61.85Wyświetl szczegóły
IC MCU 32BIT 512KB FLASH 144LQFPSTM32F723ZET6IC MCU 32BIT 512KB FLASH 144LQFPNiezweryfikowaneARM® Cortex®-M7Wersja 32-bitowe4158 - Immediate$55.54Wyświetl szczegóły
IC MCU 32BIT 1MB FLASH 100LQFPSTM32F746VGT6IC MCU 32BIT 1MB FLASH 100LQFPZweryfikowaneARM® Cortex®-M7Wersja 32-bitowe304 - Immediate$62.84Wyświetl szczegóły
IC MCU 32BIT 1MB FLASH 100LQFPSTM32F767VGT6IC MCU 32BIT 1MB FLASH 100LQFPNiezweryfikowaneARM® Cortex®-M7Wersja 32-bitowe459 - Immediate$65.70Wyświetl szczegóły
IC MCU 32BIT 1MB FLASH 144LQFPSTM32F746ZGT6IC MCU 32BIT 1MB FLASH 144LQFPNiezweryfikowaneARM® Cortex®-M7Wersja 32-bitowe1291 - Immediate$67.68Wyświetl szczegóły